Phoenix Contact 14-Contact Interface Module, FLK Connector
- RS Stock No.:
- 267-1640
- Distrelec Article No.:
- 303-08-067
- Mfr. Part No.:
- 1278798
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€63.10
(exc. VAT)
€77.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.10 |
*price indicative
- RS Stock No.:
- 267-1640
- Distrelec Article No.:
- 303-08-067
- Mfr. Part No.:
- 1278798
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 16AWG, 24AWG | |
| Number of Contacts | 14 | |
| Connector Type | FLK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 16AWG, 24AWG | ||
Number of Contacts 14 | ||
Connector Type FLK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact interface module is fast, clear, and error-free wiring, thanks to push-in terminal blocks with front connection technology. Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm. Plug and Play connection to the remote IO and field level with the comprehensive system cabling range.
Optically and haptically compatible with modern remote IO systems
Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design
Related links
- Phoenix Contact 14-Contact Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module DIN Rail Mount, 800mA
- Phoenix Contact 14-Contact Male Interface Module IDC Connector 8A
- Phoenix Contact 16-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 20-Contact Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact 28-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module Rear, 16A
