Phoenix Contact 10-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A
- RS Stock No.:
- 607-7876
- Mfr. Part No.:
- 2962544
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 607-7876
- Mfr. Part No.:
- 2962544
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Wire Size | 26 → 16 AWG | |
| Number of Contacts | 10 | |
| Connector Type | Flat Ribbon Cable | |
| Mounting Type | DIN Rail Mount | |
| Test Proof Voltage | 500V ac | |
| Voltage Rating | 25 V ac, 60 V dc | |
| Current Rating | 1A | |
| Cable CSA | 0.14 → 1.5mm² | |
| Dimensions | 54 x 50 x 45mm | |
| Depth | 45mm | |
| Length | 54mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Wire Size 26 → 16 AWG | ||
Number of Contacts 10 | ||
Connector Type Flat Ribbon Cable | ||
Mounting Type DIN Rail Mount | ||
Test Proof Voltage 500V ac | ||
Voltage Rating 25 V ac, 60 V dc | ||
Current Rating 1A | ||
Cable CSA 0.14 → 1.5mm² | ||
Dimensions 54 x 50 x 45mm | ||
Depth 45mm | ||
Length 54mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
Approvals
UL, CUL
Related links
- Phoenix Contact 16-Contact Male Interface Module DIN Rail Mount, 1A
- Phoenix Contact 14-Contact Male Interface Module DIN Rail Mount, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module DIN Rail Mount, 1A
- Phoenix Contact 10-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 16-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 64-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 1A
