Phoenix Contact 40-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A
- RS Stock No.:
- 607-7911
- Distrelec Article No.:
- 148-01-488
- Mfr. Part No.:
- 2962609
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€87.71
(exc. VAT)
€107.88
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.71 |
*price indicative
- RS Stock No.:
- 607-7911
- Distrelec Article No.:
- 148-01-488
- Mfr. Part No.:
- 2962609
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 16AWG, 26AWG | |
| Current | 1A | |
| Number of Contacts | 40 | |
| Orientation | Straight | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 500V ac | |
| Voltage | 25V ac, 60V ac | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 45mm | |
| Width | 50mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 16AWG, 26AWG | ||
Current 1A | ||
Number of Contacts 40 | ||
Orientation Straight | ||
Connector Type Flat Ribbon Cable | ||
Mount Type DIN Rail | ||
Test Proof Voltage 500V ac | ||
Voltage 25V ac, 60V ac | ||
Cable CSA 0.14mm², 1.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 45mm | ||
Width 50mm | ||
Length 126mm | ||
- COO (Country of Origin):
- DE
UM 45-FLK 10...64 Wiring Module
Connects ribbon cable socket boards with screw or tension spring terminals (ZFKDS)
For mounting on NS 35 / 7.5
Supplied with locking levers for plug fuse
Side components are equipped with identification labels
Approvals
UL, CUL
Standards
IEC 60664, DIN VDE 0110
Related links
- Phoenix Contact 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module DIN Rail, 1A
- RS PRO 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/FLK40 Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 26-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 14-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 1A
