Phoenix Contact 37-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 648-3906
- Distrelec Article No.:
- 148-01-508
- Mfr. Part No.:
- 2293640
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€129.36
(exc. VAT)
€159.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.36 |
*price indicative
- RS Stock No.:
- 648-3906
- Distrelec Article No.:
- 148-01-508
- Mfr. Part No.:
- 2293640
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 24AWG | |
| Current | 2.5A | |
| Orientation | Straight | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 800V ac | |
| Voltage | 25V ac, 60V ac | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 45mm | |
| Width | 50mm | |
| Length | 121mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 14AWG, 24AWG | ||
Current 2.5A | ||
Orientation Straight | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 800V ac | ||
Voltage 25V ac, 60V ac | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 45mm | ||
Width 50mm | ||
Length 121mm | ||
- COO (Country of Origin):
- DE
Wiring Module UM 45-D with Tension Spring Connection
Varioface compact line modules connect D-Sub socket boards or socket connectors with tension spring connection terminals
For mounting on NS 35 / 7.5
Plug housing is secured with 2 4-40UNC retaining screws
Side components equipped with identification labels
For earth contact of D-subminiature socket boards or socket connectors, the metallic connector shell is linked directly to a connection terminal
Related links
- Phoenix Contact 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D37 SUB/S Series 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Male Interface Module Rear, 50A
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
