Phoenix Contact 64-Contact Male Interface Module, DIN 41612 Connector, DIN Rail, 1A
- RS Stock No.:
- 802-8100
- Mfr. Part No.:
- 2970057
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-8100
- Mfr. Part No.:
- 2970057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 64 | |
| Orientation | Straight | |
| Connector Type | DIN 41612 | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.5kV | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 135mm | |
| Depth | 62.5mm | |
| Standards/Approvals | No | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 64 | ||
Orientation Straight | ||
Connector Type DIN 41612 | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.5kV | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Width 135mm | ||
Depth 62.5mm | ||
Standards/Approvals No | ||
Length 77mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact VARIOFACE D-sub interface module
The VARIOFACE D-sub interface modules from Phoenix Contact are DIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
Complete Line:
The VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Related links
- Phoenix Contact 64-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 64-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 64-Contact Male Interface Module Flat, 1A
- Weidmüller W Series 2-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 4-Contact Male Interface Module DIN Rail, 1A
- Weidmüller W Series 8-Contact Male Interface Module IDC Connector 1A
- Phoenix Contact 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 1A
