Phoenix Contact UM-D37M/DS/FU/LED/AO/C300/L Series Male Interface Module, DIN Rail
- RS Stock No.:
- 857-2033
- Mfr. Part No.:
- 2905243
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€257.95
(exc. VAT)
€317.28
(inc. VAT)
- RS Stock No.:
- 857-2033
- Mfr. Part No.:
- 2905243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 24AWG | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 104mm | |
| Depth | 79mm | |
| Length | 142.3mm | |
| Series | UM-D37M/DS/FU/LED/AO/C300/L | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 24AWG | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 104mm | ||
Depth 79mm | ||
Length 142.3mm | ||
Series UM-D37M/DS/FU/LED/AO/C300/L | ||
- COO (Country of Origin):
- US
16-channel module for Honeywell C300 analog output cards with disconnect, test points, socketed 500 mA fuses and fuse status indicator.
Din rail mounting, includes grounding foot;Per channel pluggable 500 mA fusing;These VARIOFACE modules are used in combination with the relevant front adapters
LED blown fuse indication;UM-PRO housing
Related links
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/L Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/LED/DG/C300/R SH Series Interface Module, DIN Rail
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R IM Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA

