Phoenix Contact VARIOFACE Series Interface Module, DIN Rail, 1A
- RS Stock No.:
- 857-2190
- Mfr. Part No.:
- 2904269
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€110.17
(exc. VAT)
€135.51
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €110.17 |
| 5 - 9 | €106.84 |
| 10 + | €102.28 |
*price indicative
- RS Stock No.:
- 857-2190
- Mfr. Part No.:
- 2904269
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 24 AWG | |
| Current | 1A | |
| Mount Type | DIN Rail | |
| Voltage | 25 V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14 to 2.5 mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 63mm | |
| Standards/Approvals | cUL, EN 61010-2-201, UL, IEC 60664 | |
| Width | 52 mm | |
| Length | 75.8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 24 AWG | ||
Current 1A | ||
Mount Type DIN Rail | ||
Voltage 25 V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14 to 2.5 mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 63mm | ||
Standards/Approvals cUL, EN 61010-2-201, UL, IEC 60664 | ||
Width 52 mm | ||
Length 75.8mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connection and high density D-SUB miniature pin strip, for mounting on NS 35 rails, no. of pos.: 26
Related links
- Phoenix Contact VIP-3/PT/HD26SUB/F Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/HD44SUB/M Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/HD62SUB/M Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D50SUB/M Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D25SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D37SUB/M/HW/C300 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D50SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D37SUB/M/LED Series Interface Module, DIN Rail
