Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2496
- Mfr. Part No.:
- 2903785
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€128.56
(exc. VAT)
€158.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €128.56 |
| 5 - 9 | €124.67 |
| 10 + | €119.34 |
*price indicative
- RS Stock No.:
- 857-2496
- Mfr. Part No.:
- 2903785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 63mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 97.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 63mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 97.7mm | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails, 50-pos.
