Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2207
- Mfr. Part No.:
- 2322168
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€145.99
(exc. VAT)
€179.57
(inc. VAT)
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €145.99 |
| 5 - 9 | €141.55 |
| 10 + | €135.50 |
*price indicative
- RS Stock No.:
- 857-2207
- Mfr. Part No.:
- 2322168
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 24 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 62mm | |
| Width | 57.4 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 62mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 24 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 62mm | ||
Width 57.4 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 62mm | ||
- COO (Country of Origin):
- US
VARIOFACE module, with screw connection and D-Subminiature pin strip, for mounting on NS 35 rails, with LED, 25-pos.
Metal foot
Screw connection;1:1 connection
Related links
- Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module DIN Rail Mount, 2A
- Phoenix Contact VIP-3/SC/D25SUB/F/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D25SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D50SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D37SUB/F/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D25SUB/F/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/FLK14/8IM/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D50SUB/M/LED Series Interface Module, DIN Rail
