Phoenix Contact VARIOFACE UM Series Male Interface Module, DIN Rail
- RS Stock No.:
- 857-2178
- Mfr. Part No.:
- 2322265
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€81.79
(exc. VAT)
€100.60
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €81.79 |
| 5 - 9 | €79.31 |
| 10 + | €75.90 |
*price indicative
- RS Stock No.:
- 857-2178
- Mfr. Part No.:
- 2322265
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 24 AWG | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 24 V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2 to 4 mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 52.3 mm | |
| Depth | 62mm | |
| Standards/Approvals | UL, cUL, EN 61010-2-201, IEC 60664 | |
| Length | 69mm | |
| Series | VARIOFACE UM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 24 AWG | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 24 V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2 to 4 mm² | ||
Maximum Operating Temperature 50°C | ||
Width 52.3 mm | ||
Depth 62mm | ||
Standards/Approvals UL, cUL, EN 61010-2-201, IEC 60664 | ||
Length 69mm | ||
Series VARIOFACE UM | ||
- COO (Country of Origin):
- US
VARIOFACE sensor module, for connecting 8 pnp sensors, with LED
Can be used for digital I/O modules;With LED as an option
Byte-by-byte labeling;Positive and negative connection per signal
Related links
- Phoenix Contact VIP-3/PT/FLK14/8IM/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK14/8IM/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/SC/FLK14/8M/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/SC/FLK14/8P/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK14/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/SC/FLK50/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D25SUB/F/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D37SUB/F/LED Series Interface Module, DIN Rail
