Phoenix Contact VARIOFACE Series Male Interface Module, DIN Rail, 2A
- RS Stock No.:
- 857-2317
- Mfr. Part No.:
- 2976284
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€177.70
(exc. VAT)
€218.57
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €177.70 |
| 5 - 9 | €172.76 |
| 10 + | €168.08 |
*price indicative
- RS Stock No.:
- 857-2317
- Mfr. Part No.:
- 2976284
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 24 AWG | |
| Current | 2A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.8kV | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2 to 2.5 mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 101.5 mm | |
| Standards/Approvals | UKCA, IEC 60664-1 | |
| Depth | 57.32mm | |
| Length | 77mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 24 AWG | ||
Current 2A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.8kV | ||
Voltage 60 V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2 to 2.5 mm² | ||
Maximum Operating Temperature 50°C | ||
Width 101.5 mm | ||
Standards/Approvals UKCA, IEC 60664-1 | ||
Depth 57.32mm | ||
Length 77mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
Interface module, connection 1: Screw connection, connection 2: ELCO connector 1x 38-position (Pin strip type 8016, left)
Related links
- Phoenix Contact UMK- EC56/56-XOR Series Interface Module, DIN Rail
- Phoenix Contact UMK-32RM/MR-G24/1/YCS Series Interface Module, DIN Rail
- Phoenix Contact UMK-16RM/KSR-G 24/21/E/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-16 RELS/KSR-G24/21/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-16 RELS/KSR-G24/21/E/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK- 8 RM/MR-G24/1/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-16RM/KSR-G 24/21/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK Series Relay Module 24V Coil 6A Load
