Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2522
- Mfr. Part No.:
- 2975900
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€200.36
(exc. VAT)
€246.44
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €200.36 |
| 5 - 9 | €194.81 |
| 10 + | €189.55 |
*price indicative
- RS Stock No.:
- 857-2522
- Mfr. Part No.:
- 2975900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 58.5 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 157.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 58.5 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 157.5mm | ||
- COO (Country of Origin):
- DE
Interface module, connection 1: Screw connection, connection 2: ELCO connector 1x 56-position (Pin strip, Type 8016, right)
Related links
- Phoenix Contact UMK-32RM/MR-G24/1/YCS Series Interface Module, DIN Rail
- Phoenix Contact UMK- EC38/38-XOL Series Interface Module, DIN Rail
- Phoenix Contact UMK-16RM/KSR-G 24/21/E/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-16 RELS/KSR-G24/21/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-16 RELS/KSR-G24/21/E/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK- 8 RM/MR-G24/1/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-16RM/KSR-G 24/21/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK Series Relay Module 24V Coil 6A Load
