Phoenix Contact VIP-2/SC/FLK50/MODI-TSX/Q Series Male Interface Module, IDC male pin strip Connector, DIN Rail, 1A
- RS Stock No.:
- 857-2382
- Mfr. Part No.:
- 2322304
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2382
- Mfr. Part No.:
- 2322304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Connector Type | IDC male pin strip | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 600V | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 56mm | |
| Width | 106.1mm | |
| Standards/Approvals | IEC 60664, UL, EN 50178, cUL | |
| Length | 65.5mm | |
| Series | VIP-2/SC/FLK50/MODI-TSX/Q | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Connector Type IDC male pin strip | ||
Mount Type DIN Rail | ||
Test Proof Voltage 600V | ||
Voltage 60V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 56mm | ||
Width 106.1mm | ||
Standards/Approvals IEC 60664, UL, EN 50178, cUL | ||
Length 65.5mm | ||
Series VIP-2/SC/FLK50/MODI-TSX/Q | ||
- COO (Country of Origin):
- US
VARIOFACE interface module, for MODICON® TSX Quantum, with MODICON®-specific labeling, for I/O of 32 channels
Related links
- Phoenix Contact VIP-2/SC/FLK50/S7/A-S400 Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-2/SC/D 9SUB/M/LED Series Male Interface Module 2.5A
- Phoenix Contact VIP-2/SC/D 9SUB/M Series 9-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2 Series 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/HD26SUB/M Series 26-Contact Male Interface Module Rail, 1A
- Phoenix Contact VIP-3/SC/FLK40 Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/FLK50/AN/2P/S7-1500 Series Interface Relay, DIN Rail
