Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2531
- Mfr. Part No.:
- 2903795
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€120.08
(exc. VAT)
€147.70
(inc. VAT)
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €120.08 |
| 5 - 9 | €116.47 |
| 10 + | €111.46 |
*price indicative
- RS Stock No.:
- 857-2531
- Mfr. Part No.:
- 2903795
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Depth | 63mm | |
| Width | 63 mm | |
| Length | 107.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 60 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Depth 63mm | ||
Width 63 mm | ||
Length 107.9mm | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connection and flat-ribbon cable connector, for mounting on NS 35 DIN rails, with pin strip plus short and long locking latches for socket strips, 60-pos.
Related links
- Phoenix Contact VIP-3/PT/FLK14/8IM/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/HD44SUB/M Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK26 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK40 Series Interface Module, DIN Rail Mount
- Phoenix Contact VIP-3/PT/FLK50 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK64 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK34 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/RJ45 Series Interface Module, DIN Rail
