Phoenix Contact VARIOFACE Series Interface Module, 24AWG Wire, 1A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€66.65

(exc. VAT)

€81.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€66.65
5 - 9€64.62
10 +€61.84

*price indicative

RS Stock No.:
857-2196
Mfr. Part No.:
2904282
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Current

1A

Wire Size

24AWG

Mount Type

DIN Rail

Voltage

60V

Cable CSA

0.2, 4mm²

Series

VARIOFACE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60664, cUL, DIN EN 50178, UL, UKCA

COO (Country of Origin):
US
VARIOFACE sensor module, with push-in connection, for connecting 8 pnp sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy