Schneider Electric Power Module, 100 W, 1, 3 Phase, 230 V ac, 1.2 A, Lexium 28 Series
- RS Stock No.:
- 119-225
- Mfr. Part No.:
- LXM28SU01M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€952.36
(exc. VAT)
€1,171.40
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €952.36 |
**price indicative
- RS Stock No.:
- 119-225
- Mfr. Part No.:
- LXM28SU01M3X
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Power Rating | 100 W | |
Phase | 1, 3 | |
Supply Voltage | 230 V ac | |
Current Rating | 1.2 A | |
Series | Lexium 28 | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Power Rating 100 W | ||
Phase 1, 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 1.2 A | ||
Series Lexium 28 | ||
Related links
- Schneider Electric Single Phase Phase Brake Module, 100 W
- Omron 1S Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Schneider Electric Connector for Use with Altivar Machine ATV320...
- Schneider Electric 100 W Servo Drive 200 → 255 V for 3 phases 3...
- Schneider Electric Inverter Drive 1 Phase 3 A, Lexium 32 Series
- Schneider Electric Inverter Drive 1 Phase 1.5 A, Lexium Series
- Omron Cable for Use with 1S series 100 → 750 W 230 V