Eaton Inverter Module, 160 kW, 3 Phase, 400 V, 302 A, DA1 Series

Subtotal (1 unit)*

€19,369.00

(exc. VAT)

€23,823.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19,369.00

*price indicative

RS Stock No.:
120-387
Mfr. Part No.:
169217 DA1-34302FB-B55C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

160 kW

Phase

3

Supply Voltage

400 V

Current Rating

302 A

Series

DA1

For Use With

Branch Circuits

Related links