Eaton Inverter Module, 30 kW, 3 Phase, 400 V, 61 A, DA1 Series

Subtotal (1 unit)*

€4,215.00

(exc. VAT)

€5,184.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,215.00

*price indicative

RS Stock No.:
120-421
Mfr. Part No.:
169394 DA1-34061FB-B55C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

30 kW

Phase

3

Supply Voltage

400 V

Current Rating

61 A

Series

DA1

For Use With

Branch Circuits

Related links