Eaton Inverter Module, 11 kW, 3 Phase, 230 V, 46 A, DA1 Series

Subtotal (1 unit)*

€3,509.00

(exc. VAT)

€4,316.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,509.00

*price indicative

RS Stock No.:
120-416
Mfr. Part No.:
169363 DA1-32046FB-B55C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

11 kW

Phase

3

Supply Voltage

230 V

Current Rating

46 A

Series

DA1

For Use With

Branch Circuits

Related links