Eaton Inverter Module, 55 kW, 3 Phase, 230 V, 180 A, DA1 Series
- RS Stock No.:
- 121-108
- Mfr. Part No.:
- 169373 DA1-32180FB-B55C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,895.00
(exc. VAT)
€12,170.85
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9,895.00 |
*price indicative
- RS Stock No.:
- 121-108
- Mfr. Part No.:
- 169373 DA1-32180FB-B55C
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 55 kW | |
Phase | 3 | |
Supply Voltage | 230 V | |
Current Rating | 180 A | |
Series | DA1 | |
For Use With | Branch Circuits | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 230 V | ||
Current Rating 180 A | ||
Series DA1 | ||
For Use With Branch Circuits | ||
Related links
- Eaton Inverter Module 3 Phase 202 A, DA1 Series
- Eaton Inverter Module 3 Phase 110 A, DA1 Series
- Eaton Inverter Module 3 Phase 150 A, DA1 Series
- Eaton Inverter Module 3 Phase 90 A, DA1 Series
- Eaton Inverter Module 3 Phase 72 A, DA1 Series
- Eaton Inverter Module 3 Phase 248 A, DA1 Series
- Eaton Inverter Module 3 Phase 46 A, DA1 Series
- Eaton Inverter Module 3 Phase 24 A, DA1 Series