Siemens Inverter Drive, 0.75 kW, 3 Phase, 200 → 240 V, 3.8 A, G120X Series
- RS Stock No.:
- 157-728
- Mfr. Part No.:
- 6SL3220-1YC10-0UP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€716.47
(exc. VAT)
€881.26
(inc. VAT)
Temporarily out of stock
- Shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €716.47 |
*price indicative
- RS Stock No.:
- 157-728
- Mfr. Part No.:
- 6SL3220-1YC10-0UP0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 0.75 kW | |
Phase | 3 | |
Supply Voltage | 200 → 240 V | |
Current Rating | 3.8 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 3.8 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 3.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.9 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 9.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 76 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series