Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 3 kW, 3 Phase, 200 → 240 V, 12.7 A, G120X Series

    Subtotal (1 unit)*

    €1,062.00

    (exc. VAT)

    €1,306.26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 16 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,062.00

    *price indicative

    RS Stock No.:
    180-687
    Mfr. Part No.:
    6SL3220-3YC18-0UP0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    3 kW

    Phase

    3

    Supply Voltage

    200 → 240 V

    Current Rating

    12.7 A

    Series

    G120X

    Related links