Siemens Inverter Drive, 450 kW, 3 Phase, 380 → 480 V, 850 A, G120X Series
- RS Stock No.:
- 158-293
- Mfr. Part No.:
- 6SL3220-1YE62-1CB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€30,711.04
(exc. VAT)
€37,774.58
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €30,711.04 |
*price indicative
- RS Stock No.:
- 158-293
- Mfr. Part No.:
- 6SL3220-1YE62-1CB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 450 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 850 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 450 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 850 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 850 A, G120X Series
- Siemens Inverter Drive 3 Phase 696 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 365 A, G120X Series
- Siemens Inverter Drive 3 Phase 585 A, G120X Series
- Siemens Inverter Drive 3 Phase 1.038 kA, G120X Series
- Siemens Inverter Drive 3 Phase 924 A, G120X Series
- Siemens Inverter Drive 3 Phase 756 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 654 A, G120X Series