Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 30 kW, 3 Phase, 380 → 480 V, 57 A, G120X Series

    Subtotal (1 unit)*

    €3,982.37

    (exc. VAT)

    €4,898.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 19 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€3,982.37

    *price indicative

    RS Stock No.:
    159-125
    Mfr. Part No.:
    6SL3220-3YE34-1AF0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    30 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    57 A

    Series

    G120X

    Related links