Siemens Inverter Drive, 200 kW, 3 Phase, 380 → 480 V, 365 A, G120X Series
- RS Stock No.:
- 159-201
- Mfr. Part No.:
- 6SL3220-3YE52-1CP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13,511.76
(exc. VAT)
€16,619.46
(inc. VAT)
Temporarily out of stock
- Shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €13,511.76 |
*price indicative
- RS Stock No.:
- 159-201
- Mfr. Part No.:
- 6SL3220-3YE52-1CP0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 200 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 365 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 200 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 365 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 365 A, G120X Series
- Siemens Inverter Drive 3 Phase 816 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 756 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 1.038 kA, G120X Series
- Siemens Inverter Drive 3 Phase 301 A, G120X Series
- Siemens Inverter Drive 3 Phase 562 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 501 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 696 A, SINAMICS G120X Series