Siemens Inverter Drive, 450 kW, 3 Phase, 380 → 480 V, 850 A, G120X Series

Subtotal (1 unit)*

€30,772.60

(exc. VAT)

€37,850.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30,772.60

*price indicative

RS Stock No.:
180-603
Mfr. Part No.:
6SL3220-2YE62-0CP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

450 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

850 A

Series

G120X

Related links