Siemens Inverter Drive, 355 kW, 3 Phase, 380 → 480 V, 501 A, SINAMICS G120X Series
- RS Stock No.:
- 280-2187
- Mfr. Part No.:
- 6SL3220-3YE58-0CP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€23,345.29
(exc. VAT)
€28,714.71
(inc. VAT)
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €23,345.29 |
*price indicative
- RS Stock No.:
- 280-2187
- Mfr. Part No.:
- 6SL3220-3YE58-0CP0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 355 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 501 A | |
For Use With | SINAMICS G120X | |
Series | SINAMICS G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 355 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 501 A | ||
For Use With SINAMICS G120X | ||
Series SINAMICS G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 501 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 654 A, G120X Series
- Siemens Inverter Drive 3 Phase 756 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 816 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 696 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 562 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 1.038 kA, G120X Series
- Siemens Inverter Drive 3 Phase 850 A, G120X Series