Siemens Inverter Drive, 500 kW, 3 Phase, 380 → 480 V, 924 A, G120X Series

Subtotal (1 unit)*

€34,613.71

(exc. VAT)

€42,574.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€34,613.71

*price indicative

RS Stock No.:
180-900
Mfr. Part No.:
6SL3220-2YE64-1CP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

500 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

924 A

Series

G120X

Related links