Siemens Inverter Drive, 0.75 kW, 3 Phase, 200 → 240 V, 3.8 A, G120X Series
- RS Stock No.:
- 180-911
- Mfr. Part No.:
- 6SL3220-3YC10-0UB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€747.68
(exc. VAT)
€919.65
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €747.68 |
*price indicative
- RS Stock No.:
- 180-911
- Mfr. Part No.:
- 6SL3220-3YC10-0UB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 0.75 kW | |
Phase | 3 | |
Supply Voltage | 200 → 240 V | |
Current Rating | 3.8 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 3.8 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 3.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 42 A, G120X Series
- Siemens Inverter Drive 3 Phase 20.8 A, G120X Series