Eaton Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, DG1 Series
- RS Stock No.:
- 261-540
- Mfr. Part No.:
- 9702-0200 DG1-342D2EB-C20C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€679.00
(exc. VAT)
€835.17
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €679.00 |
*price indicative
- RS Stock No.:
- 261-540
- Mfr. Part No.:
- 9702-0200 DG1-342D2EB-C20C
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 0.75 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 2.2 A | |
For Use With | Motors | |
Series | DG1 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 2.2 A | ||
For Use With Motors | ||
Series DG1 | ||
Related links
- Eaton Inverter Drive 3 Phase 3.7 A, DG1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DG1 Series
- Eaton Inverter Drive 3 Phase 2.2 A
- Inverter Drive 3 Phase 3.3 A, DG1 Series
- Inverter Drive 3 Phase 4.3 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 72 A, DG1 Series