Better World
Eaton Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A
- RS Stock No.:
- 122-4318
- Mfr. Part No.:
- 9702-1002-00P DG1-342D2FB-C21C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,014.94
(exc. VAT)
€1,248.38
(inc. VAT)
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,014.94 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 122-4318
- Mfr. Part No.:
- 9702-1002-00P DG1-342D2FB-C21C
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 0.75 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 2.2 A | |
For Use With | AC Motors | |
Field Bus Communication Type | BACnet MS/TP | |
IP Rating | IP21 | |
Output Frequency | 0 → 400Hz | |
STO | Yes | |
Drive Type | Variable Frequency | |
Mounting Type | Panel Mount | |
Filter Included | Yes | |
Better World Claim | Saves energy | |
Better World Product | Yes | |
Control Panel | Yes | |
Overall Length | 153mm | |
Overall Depth | 200.4mm | |
Overall Width | 326.9mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 2.2 A | ||
For Use With AC Motors | ||
Field Bus Communication Type BACnet MS/TP | ||
IP Rating IP21 | ||
Output Frequency 0 → 400Hz | ||
STO Yes | ||
Drive Type Variable Frequency | ||
Mounting Type Panel Mount | ||
Filter Included Yes | ||
Better World Claim Saves energy | ||
Better World Product Yes | ||
Control Panel Yes | ||
Overall Length 153mm | ||
Overall Depth 200.4mm | ||
Overall Width 326.9mm | ||
Related links
- Eaton Inverter Drive 3 Phase 2.2 A
- Eaton Inverter Drive 3 Phase 5.6 A
- Inverter Drive 3 Phase 3.7 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series