Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 16 A, DM1 Series
- RS Stock No.:
- 262-213
- Mfr. Part No.:
- 3-5028-006A DM1-34016NB-N20B-EM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,093.00
(exc. VAT)
€1,344.39
(inc. VAT)
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,093.00 |
*price indicative
- RS Stock No.:
- 262-213
- Mfr. Part No.:
- 3-5028-006A DM1-34016NB-N20B-EM
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 7.5 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 16 A | |
Series | DM1 | |
For Use With | Motors | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 16 A | ||
Series DM1 | ||
For Use With Motors | ||
Related links
- Inverter Drive 3 Phase 16 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 3 Phase 2.2 A, DM1 Series
- Inverter Drive 3 Phase 3 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Eaton Inverter Drive 3 Phase 3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 16 A, DM1 Series