Better World
Eaton Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 16 A, DM1 Series
- RS Stock No.:
- 283-0974
- Mfr. Part No.:
- 3-5011-006A DM1-34016EB-S20S-EM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€805.07
(exc. VAT)
€990.24
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €805.07 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 283-0974
- Mfr. Part No.:
- 3-5011-006A DM1-34016EB-S20S-EM
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 7.5 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 16 A | |
For Use With | Inverter | |
Series | DM1 | |
IP Rating | IP20 | |
Output Frequency | 400Hz | |
Drive Type | Variable Frequency | |
Filter Included | Yes | |
Better World Product | Yes | |
Better World Claim | Saves energy | |
Overall Depth | 180mm | |
Overall Width | 109mm | |
Overall Length | 180mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 16 A | ||
For Use With Inverter | ||
Series DM1 | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
Drive Type Variable Frequency | ||
Filter Included Yes | ||
Better World Product Yes | ||
Better World Claim Saves energy | ||
Overall Depth 180mm | ||
Overall Width 109mm | ||
Overall Length 180mm | ||
Related links
- Eaton Inverter Drive 3 Phase 7.6 A, DM1 Series
- Eaton Inverter Drive 3 Phase 12 A, DM1 Series
- Eaton Inverter Drive 3 Phase 2.2 A, DM1 Series
- Inverter Drive 3 Phase 16 A, DM1 Series
- Eaton Inverter Drive 1 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series
- Eaton Inverter Drive 3 Phase 1.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DM1 Series