Better World
Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.6 A
- RS Stock No.:
- 122-4322
- Mfr. Part No.:
- 9702-1008-00P DG1-345D6FB-C21C
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€1,053.10
(exc. VAT)
€1,295.31
(inc. VAT)
Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,053.10 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Eaton Inverter Drive 3 Phase 5.6 A
- Eaton Inverter Drive 3 Phase 2.2 A
- Eaton Inverter Drive 3 Phase 5.6 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 23 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series