Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 400 V ac, 4.3 A @ 380 V ac, Altivar Series
- RS Stock No.:
- 125-3290
- Mfr. Part No.:
- ATV950U22N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,239.10
(exc. VAT)
€1,524.09
(inc. VAT)
- Shipping from 06 October 2025
Units | Per unit |
---|---|
1 + | €1,239.10 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-3290
- Mfr. Part No.:
- ATV950U22N4
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 2.2 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 4.3 A @ 380 V ac | |
Series | Altivar | |
For Use With | Three Phase Asynchronous & Synchronous Motors | |
Field Bus Communication Type | Profibus | |
IP Rating | IP55 | |
Output Frequency | 0.1 → 500Hz | |
STO | Yes | |
Drive Type | Variable Frequency | |
Mounting Type | Wall Mount | |
Filter Included | Yes | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Control Panel | Yes | |
Better World Claim | Saves energy | |
Special Features | Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive | |
Overall Depth | 728.4mm | |
Overall Width | 272mm | |
Overall Length | 263mm | |
Function | Motor Control | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 4.3 A @ 380 V ac | ||
Series Altivar | ||
For Use With Three Phase Asynchronous & Synchronous Motors | ||
Field Bus Communication Type Profibus | ||
IP Rating IP55 | ||
Output Frequency 0.1 → 500Hz | ||
STO Yes | ||
Drive Type Variable Frequency | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Control Panel Yes | ||
Better World Claim Saves energy | ||
Special Features Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive | ||
Overall Depth 728.4mm | ||
Overall Width 272mm | ||
Overall Length 263mm | ||
Function Motor Control | ||
Related links
- Schneider Electric Variable Speed Drive 3 Phase 13.8 A @ 380 V ac, ATV95 Series
- Schneider Electric Variable Speed Drive 3 Phase 10.4 A, ATV95 Series
- Schneider Electric Variable Speed Drive 3 Phase 7.6 A, ATV95 Series
- Schneider Electric Variable Speed Drive 3 Phase 3 A, ATV95 Series
- Schneider Electric Variable Speed Drive 3 Phase 6.6 A ATV320 Series
- Schneider Electric Variable Speed Drive 3 kW 400 V ac 5.8 A, ATV930 Series
- Schneider Electric Variable Speed Drive 2.2 kW 400 V ac 4.3 A, ATV930 Series
- Schneider Electric Variable Speed Drive 3 Phase 4.3 A, ATV63 Series