Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 400 V ac, 10.4 A, Altivar Series

    Subtotal (1 unit)*

    €1,924.79

    (exc. VAT)

    €2,367.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 06 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,924.79

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    125-3293
    Mfr. Part No.:
    ATV950U55N4
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    5.5 kW

    Phase

    3

    Supply Voltage

    400 V ac

    Current Rating

    10.4 A

    Series

    Altivar

    For Use With

    Asynchronous Motors, Synchronous Motors

    Field Bus Communication Type

    Profibus

    IP Rating

    IP55

    Output Frequency

    0.1 → 500Hz

    STO

    Yes

    Drive Type

    Variable Frequency

    Mounting Type

    Wall Mount

    Filter Included

    Yes

    Better World Product

    Yes

    Better World Verification

    Green Premium

    Better World Claim

    Saves energy

    Control Panel

    Yes

    Overall Width

    272mm

    Special Features

    Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive

    Overall Length

    263mm

    Overall Depth

    728.4mm

    Function

    Motor Control

    Related links