Better World
Eaton Variable Speed Starter, 1.5 kW, 1 Phase, 230 V ac, 7 A
- RS Stock No.:
- 167-5059
- Mfr. Part No.:
- 180654 DE11-127D0FN-N20N
- Manufacturer:
- Eaton
Price Each
€324.19
(exc. VAT)
€398.75
(inc. VAT)
Temporarily out of stock - back order for despatch 12-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €324.19 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-5059
- Mfr. Part No.:
- 180654 DE11-127D0FN-N20N
- Manufacturer:
- Eaton
Related links
- Eaton Variable Speed Starter 1 Phase 7 A
- Eaton Variable Speed Starter 1 Phase 7 A, DE1 Series
- Eaton Variable Speed Starter 1 Phase 2.3 A
- Eaton Variable Speed Starter 1 Phase 1.4 A
- Eaton Variable Speed Starter 1 Phase 4.3 A
- Eaton Variable Speed Starter 1 Phase 9.6 A
- Eaton Variable Speed Starter 1 Phase 2.7 A
- Eaton Variable Speed Starter 3 Phase 3.6 A