Eaton Variable Speed Starter, 2.2 kW, 1 Phase, 230 V ac, 9.6 A
- RS Stock No.:
- 167-5066
- Mfr. Part No.:
- 180661 DE11-129D6NN-N20N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€401.69
(exc. VAT)
€494.08
(inc. VAT)
- Shipping from 17 November 2025
Units | Per unit |
---|---|
1 + | €401.69 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-5066
- Mfr. Part No.:
- 180661 DE11-129D6NN-N20N
- Manufacturer:
- Eaton
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 2.2 kW | |
Phase | 1 | |
Supply Voltage | 230 V ac | |
Current Rating | 9.6 A | |
For Use With | AC Motors | |
Field Bus Communication Type | CANOpen | |
IP Rating | IP20 | |
Output Frequency | 60Hz | |
STO | No | |
Drive Type | Variable Speed | |
Mounting Type | DIN Rail | |
Better World Claim | Saves energy | |
Control Panel | Yes | |
Better World Product | Yes | |
Special Features | Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence | |
Overall Depth | 168mm | |
Overall Length | 230mm | |
Standards Met | CE, CSA, cULus, EAC, UL | |
Overall Width | 90mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 2.2 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 9.6 A | ||
For Use With AC Motors | ||
Field Bus Communication Type CANOpen | ||
IP Rating IP20 | ||
Output Frequency 60Hz | ||
STO No | ||
Drive Type Variable Speed | ||
Mounting Type DIN Rail | ||
Better World Claim Saves energy | ||
Control Panel Yes | ||
Better World Product Yes | ||
Special Features Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence | ||
Overall Depth 168mm | ||
Overall Length 230mm | ||
Standards Met CE, CSA, cULus, EAC, UL | ||
Overall Width 90mm | ||
Related links
- Eaton Variable Speed Starter 1 Phase 9.6 A, DE1 Series
- Eaton Variable Speed Starter 1 Phase 9.6 A
- Eaton Variable Speed Starter 3 Phase 5 A
- Eaton Variable Speed Starter 3 Phase 5 A
- Eaton Variable Speed Starter 3 Phase 5 A, DE1 Series
- Eaton Variable Speed Starter 1 Phase 2.3 A
- Eaton Variable Speed Starter 1 Phase 4.3 A
- Eaton Variable Speed Starter 1 Phase 7 A