Control Techniques Inverter Drive, 0.25 kW, 1 Phase, 200 → 240 V ac, 1.7 A, M400 Series

Image representative of range

Subtotal (1 unit)*

€387.67

(exc. VAT)

€476.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€387.67

*price indicative

RS Stock No.:
175-4010
Mfr. Part No.:
M400-01200017A10100AB100
Manufacturer:
Control Techniques
Find similar products by selecting one or more attributes.
Select all

Brand

Control Techniques

Power Rating

0.25 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

1.7 A

Series

M400

For Use With

Induction Motor Control

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Width

75mm

Overall Length

160mm

Function

Motor Control

Overall Depth

130mm

Related links