Control Techniques Inverter Drive, 1.5 kW, 1, 3 Phase, 200 → 240 V ac, 7.5 A, M400 Series
- RS Stock No.:
- 175-4016
- Mfr. Part No.:
- M400-02200075A10100AB100
- Manufacturer:
- Control Techniques
Image representative of range
Subtotal (1 unit)*
€610.76
(exc. VAT)
€751.23
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €610.76 |
*price indicative
- RS Stock No.:
- 175-4016
- Mfr. Part No.:
- M400-02200075A10100AB100
- Manufacturer:
- Control Techniques
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Control Techniques | |
Power Rating | 1.5 kW | |
Phase | 1, 3 | |
Supply Voltage | 200 → 240 V ac | |
Current Rating | 7.5 A | |
Series | M400 | |
For Use With | Induction Motor Control | |
Field Bus Communication Type | CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET | |
IP Rating | IP20 | |
Output Frequency | 0 → 550Hz | |
Drive Type | Vector Control | |
Mounting Type | Panel Mount | |
Filter Included | Yes | |
Control Panel | No | |
Overall Width | 75mm | |
Function | Motor Control | |
Overall Length | 205mm | |
Overall Depth | 150mm | |
Select all | ||
---|---|---|
Brand Control Techniques | ||
Power Rating 1.5 kW | ||
Phase 1, 3 | ||
Supply Voltage 200 → 240 V ac | ||
Current Rating 7.5 A | ||
Series M400 | ||
For Use With Induction Motor Control | ||
Field Bus Communication Type CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Drive Type Vector Control | ||
Mounting Type Panel Mount | ||
Filter Included Yes | ||
Control Panel No | ||
Overall Width 75mm | ||
Function Motor Control | ||
Overall Length 205mm | ||
Overall Depth 150mm | ||
Related links
- Control Techniques Inverter Drive 1 Phase 4.2 A, M400 Series
- Control Techniques Inverter Drive 1 Phase 3.3 A, M400 Series
- Control Techniques Inverter Drive 1 Phase 2.4 A, M400 Series
- Control Techniques Inverter Drive 1 200 → 240 V ac M400 Series
- Control Techniques Inverter Drive 1 200 → 240 V ac M400 Series
- Control Techniques Inverter Drive 1 Phase 1.7 A, M400 Series
- Control Techniques Inverter Drive 1 200 → 240 V ac M400 Series
- Control Techniques Inverter Drive 3 Phase 4.1 A, M400 Series