Login / Register to access your benefits
Recently searched

    Control Techniques Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V ac, 1.8 A, M400 Series

    Image representative of range

    Subtotal (1 unit)*

    €698.30

    (exc. VAT)

    €858.91

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€698.30

    *price indicative

    RS Stock No.:
    175-4019
    Mfr. Part No.:
    M400-02400018A10100AB100
    Manufacturer:
    Control Techniques
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Control Techniques

    Power Rating

    0.55 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    1.8 A

    Series

    M400

    For Use With

    Induction Motor Control

    Field Bus Communication Type

    CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

    IP Rating

    IP20

    Output Frequency

    0 → 550Hz

    Drive Type

    Vector Control

    Mounting Type

    Panel Mount

    Filter Included

    Yes

    Control Panel

    No

    Overall Depth

    150mm

    Overall Width

    75mm

    Function

    Motor Control

    Overall Length

    205mm

    Related links