Control Techniques Inverter Drive, 15 kW, 3 Phase, M400 Series 480V 30 A
- RS Stock No.:
- 175-4030
- Mfr. Part No.:
- M400-05400300A10100AB100
- Manufacturer:
- Control Techniques
Image representative of range
Subtotal (1 unit)*
€3,221.46
(exc. VAT)
€3,962.40
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,221.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 175-4030
- Mfr. Part No.:
- M400-05400300A10100AB100
- Manufacturer:
- Control Techniques
Select all | Attribute | Value |
|---|---|---|
| Brand | Control Techniques | |
| Product Type | Inverter Drive | |
| Power Rating | 15kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 30A | |
| Series | M400 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Overall Length | 391mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Vector Control | |
| Compatible Motor Type | Induction Motor | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | cULus, TUV, SIL 3, RoHS, N1652, ISO, CE | |
| Overall Width | 143mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 192mm | |
| Select all | ||
|---|---|---|
Brand Control Techniques | ||
Product Type Inverter Drive | ||
Power Rating 15kW | ||
Number of Phases 3 | ||
Maximum Output Current 30A | ||
Series M400 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Overall Length 391mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -20°C | ||
Drive Type Vector Control | ||
Compatible Motor Type Induction Motor | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals cULus, TUV, SIL 3, RoHS, N1652, ISO, CE | ||
Overall Width 143mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 192mm | ||
- COO (Country of Origin):
- GB
Note
Related links
- Control Techniques Inverter Drive 3 Phase, M400 Series 480V 30 A
- Control Techniques Inverter Drive 3 Phase, C300 Series 480V 30 A
- Control Techniques Inverter Drive 3 Phase, C200 Series 480V 30 A
- Control Techniques Inverter Drive 3 Phase, M400 Series 480V 5.6 A
- Control Techniques Inverter Drive 3 Phase, M400 Series 480V 17 A
- Control Techniques Inverter Drive 3 Phase, M400 Series 480V 13.5 A
- Control Techniques Inverter Drive 3 Phase, M400 Series 480V 9.4 A
- Control Techniques Inverter Drive 3 Phase, M400 Series 480V 4.1 A
