Login / Register to access your benefits
Recently searched

    ABB Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 48 A, ACS480 Series

    Subtotal (1 unit)**

    €3,254.76

    (exc. VAT)

    €4,003.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€3,254.76

    **price indicative

    RS Stock No.:
    180-9661
    Mfr. Part No.:
    ACS480-04-050A-4
    Manufacturer:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ABB

    Power Rating

    22 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    48 A

    Series

    ACS480

    For Use With

    Pump & Fans

    Field Bus Communication Type

    ModBus

    IP Rating

    IP20

    Output Frequency

    48 → 63Hz

    STO

    No

    Drive Type

    AC

    Mounting Type

    Wall Mount

    Filter Included

    Yes

    Overall Width

    212.1mm

    Overall Length

    260mm

    Overall Depth

    240mm

    Related links