ABB Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.5 A, ACS480 Series
- RS Stock No.:
- 180-9664
- Mfr. Part No.:
- ACS480-04-02A7-4+J424+OL540
- Manufacturer:
- ABB
Subtotal (1 unit)*
€342.69
(exc. VAT)
€421.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €342.69 |
*price indicative
- RS Stock No.:
- 180-9664
- Mfr. Part No.:
- ACS480-04-02A7-4+J424+OL540
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Power Rating | 0.75 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 2.5 A | |
Series | ACS480 | |
For Use With | Pump & Fans | |
Field Bus Communication Type | ModBus | |
IP Rating | IP20 | |
Output Frequency | 48 → 63Hz | |
STO | No | |
Drive Type | AC | |
Mounting Type | Wall Mount | |
Filter Included | Yes | |
Overall Width | 207.1mm | |
Overall Depth | 223mm | |
Overall Length | 73mm | |
Select all | ||
---|---|---|
Brand ABB | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 2.5 A | ||
Series ACS480 | ||
For Use With Pump & Fans | ||
Field Bus Communication Type ModBus | ||
IP Rating IP20 | ||
Output Frequency 48 → 63Hz | ||
STO No | ||
Drive Type AC | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Overall Width 207.1mm | ||
Overall Depth 223mm | ||
Overall Length 73mm | ||
Related links
- ABB Inverter Drive 3 Phase 2.5 A, ACS480 Series
- ABB Inverter Drive 3 Phase 30.5 A, ACS480 Series
- ABB Inverter Drive 3 Phase 8.9 A, ACS480 Series
- ABB Inverter Drive 3 Phase 6.8 A, ACS480 Series
- ABB Inverter Drive 3 Phase 5.3 A, ACS480 Series
- ABB Inverter Drive 3 Phase 3.8 A, ACS480 Series
- ABB Inverter Drive 3 Phase 16.2 A, ACS480 Series
- ABB Inverter Drive 3 Phase 23.8 A, ACS480 Series