ABB Inverter Drive, 3 kW, 3 Phase, 380 → 480 V ac, 6.8 A, ACS480 Series

Subtotal (1 unit)*

€619.42

(exc. VAT)

€761.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€619.42

*price indicative

RS Stock No.:
180-9668
Mfr. Part No.:
ACS480-04-07A3-4+J424+OL540
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

3 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

6.8 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Length

73mm

Overall Depth

223mm

Overall Width

207.1mm

Related links