- RS Stock No.:
- 184-5709
- Mfr. Part No.:
- C300-05400270
- Manufacturer:
- Control Techniques
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price Each
€1,434.87
(exc. VAT)
€1,764.89
(inc. VAT)
Units | Per unit |
1 + | €1,434.87 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 184-5709
- Mfr. Part No.:
- C300-05400270
- Manufacturer:
- Control Techniques
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The new Commander C series has been designed to be a simple and compact AC motor speed controller that meets advanced requirements in a wide range of applications and provides optimum user experience.
Set just 4 parameters to get your drive started
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 27 A |
Series | C300 |
For Use With | AC Motors |
Field Bus Communication Type | AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Drive Type | Variable Speed |
Mounting Type | Panel Mount |
Better World Product | Yes |
Better World Claim | Saves energy |
Control Panel | Yes |
Overall Length | 143mm |
Overall Depth | 391mm |
Overall Width | 200mm |
Function | Motor Control |
- RS Stock No.:
- 184-5709
- Mfr. Part No.:
- C300-05400270
- Manufacturer:
- Control Techniques
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB