Better World
Control Techniques Inverter Drive, 15 kW, 3 Phase, 380 → 480 V ac, 30 A, C300 Series
- RS Stock No.:
- 184-5710
- Mfr. Part No.:
- C300-05400300
- Manufacturer:
- Control Techniques
Subtotal (1 unit)*
€3,078.48
(exc. VAT)
€3,786.53
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3,078.48 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 184-5710
- Mfr. Part No.:
- C300-05400300
- Manufacturer:
- Control Techniques
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Control Techniques | |
Power Rating | 15 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 30 A | |
Series | C300 | |
For Use With | AC Motors | |
Field Bus Communication Type | AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET | |
IP Rating | IP20 | |
Output Frequency | 0 → 550Hz | |
Drive Type | Variable Speed | |
Mounting Type | Panel Mount | |
Better World Claim | Saves energy | |
Control Panel | Yes | |
Better World Product | Yes | |
Overall Depth | 391mm | |
Function | Motor Control | |
Overall Length | 143mm | |
Overall Width | 200mm | |
Select all | ||
---|---|---|
Brand Control Techniques | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 30 A | ||
Series C300 | ||
For Use With AC Motors | ||
Field Bus Communication Type AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Drive Type Variable Speed | ||
Mounting Type Panel Mount | ||
Better World Claim Saves energy | ||
Control Panel Yes | ||
Better World Product Yes | ||
Overall Depth 391mm | ||
Function Motor Control | ||
Overall Length 143mm | ||
Overall Width 200mm | ||
Related links
- Control Techniques Inverter Drive 3 Phase 30 A, C200 Series
- Control Techniques Inverter Drive 3 Phase 9.4 A, C300 Series
- Control Techniques Inverter Drive 3 Phase 4.1 A, C300 Series
- Control Techniques Inverter Drive 3 Phase 1.3 A, C300 Series
- Control Techniques Inverter Drive 3 Phase 3.2 A, C300 Series
- Control Techniques Inverter Drive 3 Phase 5.6 A, C300 Series
- Control Techniques Inverter Drive 3 Phase 2.3 A, C300 Series
- Control Techniques Inverter Drive 3 Phase 27 A, C300 Series