Danfoss Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V ac, 1.2 A, PK37 Series
- RS Stock No.:
- 219-3266
- Mfr. Part No.:
- FC-101PK37T4E20H4XXCXXXSXXXXAXBXCXXXXDX
- Manufacturer:
- Danfoss
Subtotal (1 unit)*
€529.71
(exc. VAT)
€651.54
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €529.71 |
*price indicative
- RS Stock No.:
- 219-3266
- Mfr. Part No.:
- FC-101PK37T4E20H4XXCXXXSXXXXAXBXCXXXXDX
- Manufacturer:
- Danfoss
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Danfoss | |
Power Rating | 0.37 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 1.2 A | |
For Use With | AC Motors | |
Series | PK37 | |
Field Bus Communication Type | Modbus | |
IP Rating | IP20 / Chassis | |
Output Frequency | 400Hz | |
STO | No | |
Select all | ||
---|---|---|
Brand Danfoss | ||
Power Rating 0.37 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 1.2 A | ||
For Use With AC Motors | ||
Series PK37 | ||
Field Bus Communication Type Modbus | ||
IP Rating IP20 / Chassis | ||
Output Frequency 400Hz | ||
STO No | ||
Related links
- Danfoss Inverter Drive 3 Phase 1.2 A, VLT FC51 Series
- Parker Variable Speed Drive 3 Phase 1.2 A, AC15 Series
- Danfoss Inverter Drive 3 Phase 1 A FC280 Series
- Danfoss Inverter Drive 3 Phase 5.3 A, P2K2 Series
- Danfoss Inverter Drive 3 Phase 177 A, P90K Series
- Danfoss Inverter Drive 3 Phase 37 A, P18K Series
- Danfoss Inverter Drive 3 Phase 2 A, PK75 Series
- Danfoss Inverter Drive 3 Phase 2.2 A, PK75 Series