Danfoss Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V ac, 3.7 A, P1K5 Series
- RS Stock No.:
- 219-3293
- Mfr. Part No.:
- FC-101P1K5T4E5AH2XAXXXXSXXXXAXBXCXXXXDX
- Manufacturer:
- Danfoss
Subtotal (1 unit)*
€1,041.95
(exc. VAT)
€1,281.60
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,041.95 |
*price indicative
- RS Stock No.:
- 219-3293
- Mfr. Part No.:
- FC-101P1K5T4E5AH2XAXXXXSXXXXAXBXCXXXXDX
- Manufacturer:
- Danfoss
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Danfoss | |
Power Rating | 1.5 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 3.7 A | |
Series | P1K5 | |
For Use With | AC Motors | |
Field Bus Communication Type | Modbus | |
IP Rating | IP54 | |
Output Frequency | 400Hz | |
STO | No | |
Select all | ||
---|---|---|
Brand Danfoss | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 3.7 A | ||
Series P1K5 | ||
For Use With AC Motors | ||
Field Bus Communication Type Modbus | ||
IP Rating IP54 | ||
Output Frequency 400Hz | ||
STO No | ||
Related links
- Danfoss Inverter Drive 3 Phase 3.7 A, P1K5 Series
- Danfoss Inverter Drive 3 Phase 5.3 A, P2K2 Series
- Danfoss Inverter Drive 3 Phase 177 A, P90K Series
- Danfoss Inverter Drive 3 Phase 37 A, P18K Series
- Danfoss Inverter Drive 3 Phase 2 A, PK75 Series
- Danfoss Inverter Drive 3 Phase 2.2 A, PK75 Series
- Danfoss Inverter Drive 3 Phase 147 A, P75K Series
- Danfoss Inverter Drive 3 Phase 12 A, P5K5 Series