Login / Register to access your benefits
Recently searched

    Danfoss Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.1 A, P4K0 Series

    Subtotal (1 unit)*

    €1,466.76

    (exc. VAT)

    €1,804.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 1 unit(s) shipping from 26 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,466.76

    *price indicative

    RS Stock No.:
    219-3300
    Mfr. Part No.:
    FC-101P4K0T4E5AH2XAXXXXSXXXXAXBXCXXXXDX
    Manufacturer:
    Danfoss
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Danfoss

    Power Rating

    4 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    9.1 A

    For Use With

    AC Motors

    Series

    P4K0

    Field Bus Communication Type

    Modbus

    IP Rating

    IP54

    Output Frequency

    400Hz

    STO

    No

    Related links